EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-442
- Mfr. Part No.:
- 14-437.036K
- Manufacturer:
- EAO
Subtotal (1 unit)*
€77.26
(exc. VAT)
€95.03
(inc. VAT)
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.26 |
*price indicative
- RS Stock No.:
- 443-442
- Mfr. Part No.:
- 14-437.036K
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD) | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD) | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly designed for panel mounting, with a round front form that combines functionality with aesthetic appeal. Its anodised aluminium bezel in a natural finish not only enhances its durability but also contributes to its sleek appearance. This actuator is equipped with a universal terminal, ensuring compatibility with various printed circuit boards while streamlining the installation process. With its low-level switching capability, it is ideal for applications requiring precise control even at minimal power levels. Engineered with resilience in mind, this actuator withstands a range of environmental conditions, making it an impeccable choice for diverse settings. Its robust mechanical lifetime and shock resistance guarantee long-term reliability, offering peace of mind for users across different industries.
Round front design provides a modern aesthetic suitable for various applications
Anodised aluminium bezel ensures durability and a visually appealing finish
Universal terminal design simplifies installation on printed circuit boards
Low-level switching element supports reliable operation at minimal power
IP65 rating offers reliable protection against dust and water ingress
Wide operating temperature range ensures functionality in varied climates
Exceptional shock resistance enhances durability in dynamic environments
Mechanical lifetime rated for 5 million cycles ensures long-term reliability
Lightweight construction allows for easy handling and installation
Anodised aluminium bezel ensures durability and a visually appealing finish
Universal terminal design simplifies installation on printed circuit boards
Low-level switching element supports reliable operation at minimal power
IP65 rating offers reliable protection against dust and water ingress
Wide operating temperature range ensures functionality in varied climates
Exceptional shock resistance enhances durability in dynamic environments
Mechanical lifetime rated for 5 million cycles ensures long-term reliability
Lightweight construction allows for easy handling and installation
