EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-622
- Mfr. Part No.:
- 704.059.7
- Manufacturer:
- EAO
Subtotal (1 unit)*
€18.60
(exc. VAT)
€22.88
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.60 |
*price indicative
- RS Stock No.:
- 442-622
- Mfr. Part No.:
- 704.059.7
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a remarkably versatile component designed for seamless integration into various applications. With its sleek 29 mm round form and minimalist black front bezel, it complements any modern panel interface. This actuator prioritises usability, featuring an illuminated colourless lens which ensures visibility even in low-light conditions. Crafted with robust materials, it promises durability and reliability in demanding environments. Its mounting type is specifically tailored for panel installation, making it an ideal choice for control panels, machinery, and industrial applications. The product also complies with high safety standards, highlighting its commitment to quality and performance.
Illuminated lens enhances visibility in dark environments
Flush lens shape offers a modern aesthetic to control panels
Designed for ease of installation with panel mounting capabilities
Screw terminal provides secure and stable connections
IP65 protection rating ensures dust and water resistance
Durable plastic material withstands various ambient conditions
The operational temperature range allows for versatile usage
Maintained switching action ensures reliability in operation
Multiple switching elements can be clipped on for expanded functionality
Lightweight design aids in reducing overall panel weight
Flush lens shape offers a modern aesthetic to control panels
Designed for ease of installation with panel mounting capabilities
Screw terminal provides secure and stable connections
IP65 protection rating ensures dust and water resistance
Durable plastic material withstands various ambient conditions
The operational temperature range allows for versatile usage
Maintained switching action ensures reliability in operation
Multiple switching elements can be clipped on for expanded functionality
Lightweight design aids in reducing overall panel weight
