EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€18.60

(exc. VAT)

€22.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.60

*price indicative

RS Stock No.:
442-624
Mfr. Part No.:
704.060.4
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Mounting Type

Panel Mount

Actuator Diameter

29

Operating Mode

Maintained

Actuator Material

Plastic

Actuator Colour

Grey

COO (Country of Origin):
CH
The EAO Actuator redefines user interaction with its sleek, round design and illuminated yellow lens, making it not only functional but also visually striking. Ideal for panel mounting, it combines a sturdy plastic construction with a grey bezel that complements various modern aesthetics. Engineered for optimal performance, it meets strict standards for low-voltage switching devices, ensuring reliability in diverse applications. Its maintained switching action allows for seamless operation, while the robust IP65 protection rating reinforces its suitability for demanding environments. This actuator embodies a perfect blend of practicality and elegance, designed to elevate your control systems while withstanding challenging conditions.

Designed with a raised profile for easy accessibility
Offers an illuminated lens for enhanced visibility in low-light situations
Constructed from durable plastic to withstand wear and tear
Facilitates quick installation with versatile mounting options
Compatible with multiple switching elements for customised configurations
Engineered for a mechanical lifetime of up to 3 million cycles
Supports a diverse operating temperature range for versatile applications
Maximises operational efficiency with intuitive user feedback
Protects against dust and water ingress, ensuring long-term performance
Includes hints for installation to streamline the setup process

Related links