EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-627
- Mfr. Part No.:
- 704.060.6
- Manufacturer:
- EAO
Subtotal (1 unit)*
€18.60
(exc. VAT)
€22.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.60 |
*price indicative
- RS Stock No.:
- 442-627
- Mfr. Part No.:
- 704.060.6
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Grey | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
Actuator Colour Grey | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and ease of use, combining functionality with a striking aesthetic. With a front diameter of 29 mm and a sleek round shape, it offers a modern touch to a variety of applications. The lens illuminates in a vivid blue, enhancing visibility in low-light conditions while maintaining a flush design. Crafted from durable plastic, this actuator balances robustness with lightweight properties, ensuring it stands up to everyday demands. Its panel mounting design and raised configuration facilitate effortless integration into existing setups, making installation a breeze. With an impressive mechanical lifetime of up to three million cycles, this actuator is engineered for longevity, providing an effective solution for continuous operation environments.
Designed for panel mounting, simplifying integration into various systems
Illuminated lens enhances visibility, particularly in dimly lit environments
Flush lens shape provides a sleek, modern appearance
Robust plastic construction ensures longevity and impact resistance
Screw terminal configuration allows for secure and reliable connections
Maintained switching action caters to diverse operational needs
IP65 rating guarantees protection against dust and water ingress
Wide operating temperature range supports diverse environmental conditions
Illuminated lens enhances visibility, particularly in dimly lit environments
Flush lens shape provides a sleek, modern appearance
Robust plastic construction ensures longevity and impact resistance
Screw terminal configuration allows for secure and reliable connections
Maintained switching action caters to diverse operational needs
IP65 rating guarantees protection against dust and water ingress
Wide operating temperature range supports diverse environmental conditions
