EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-630
- Mfr. Part No.:
- 704.062.2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€20.69
(exc. VAT)
€25.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.69 |
*price indicative
- RS Stock No.:
- 442-630
- Mfr. Part No.:
- 704.062.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to bring a level of sophistication and functionality to your control applications. Featuring a front dimension of 29 mm and a durable round form, it integrates seamlessly into various setups while its nature-coloured aluminium bezel adds a touch of elegance. The illuminated red lens not only enhances visibility but is also crafted from high-quality plastic, ensuring longevity. Durability is paramount, with a mechanical lifetime of up to 3 million cycles, making this actuator a reliable choice for any operator. With an operating temperature range of -40 °C to +55 °C, it is built to perform even in the most demanding environments. Effortless installation is assured with panel mounting capabilities and options for screw terminals, allowing for flexibility in your design needs.
Illuminated design enhances visibility in low-light conditions
Robust construction ensures long-lasting performance in challenging environments
Easy panel mounting simplifies the installation process
Screw terminal configuration accommodates a variety of connection requirements
Mechanical design supports millions of operations for dependable use
IP65 rating guarantees protection against dust and water ingress
Versatile colour and material choices allow for aesthetic integration into any application
Robust construction ensures long-lasting performance in challenging environments
Easy panel mounting simplifies the installation process
Screw terminal configuration accommodates a variety of connection requirements
Mechanical design supports millions of operations for dependable use
IP65 rating guarantees protection against dust and water ingress
Versatile colour and material choices allow for aesthetic integration into any application
