EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-692
- Mfr. Part No.:
- 45-290J.4F00.116
- Manufacturer:
- EAO
Subtotal (1 unit)*
€95.29
(exc. VAT)
€117.21
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.29 |
*price indicative
- RS Stock No.:
- 442-692
- Mfr. Part No.:
- 45-290J.4F00.116
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 38 | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Actuator Material | Metal | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 38 | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
Actuator Material Metal | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- DE
The EAO Actuator is designed to offer a seamless blend of functionality and style, featuring a round front form with a sleek sand grey metal bezel. Ideal for various applications, it assures exceptional performance with a momentary switching action and a mechanical lifetime of one million cycles. This robust actuator withstands demanding conditions, certified with an IP66, IP67, and IP69K rating for superior protection against dust and water ingress. Its thoughtful design includes a key release mechanism for enhanced security and usability, making it an excellent choice for modern panel mounting requirements. With a front dimension of 38 mm and a mounting cut-out of 30.5 mm, this actuator facilitates easy installation while ensuring reliability in challenging environments, such as industrial or outdoor settings. Moreover, the actuator is engineered to perform efficiently within a wide temperature range, making it suitable for diverse operational conditions.
Built with a durable metal housing for increased longevity
Key release mechanism enhances security and user control
Compact round design fits seamlessly into modern applications
Designed to endure extreme operating conditions with IP ratings
Efficient operation with a noteworthy weight of just 0.107 kg
Mechanical lifetime of one million cycles ensures long-term reliability
Operating frequency of 1,800 cycles per hour for consistent performance
Precision engineered to accommodate panel thicknesses between 1 mm and 6 mm
Key release mechanism enhances security and user control
Compact round design fits seamlessly into modern applications
Designed to endure extreme operating conditions with IP ratings
Efficient operation with a noteworthy weight of just 0.107 kg
Mechanical lifetime of one million cycles ensures long-term reliability
Operating frequency of 1,800 cycles per hour for consistent performance
Precision engineered to accommodate panel thicknesses between 1 mm and 6 mm
