EAO Grey Push Button Actuator
- RS Stock No.:
- 442-191
- Mfr. Part No.:
- 45-290J.4F00.111
- Manufacturer:
- EAO
Subtotal (1 unit)*
€96.24
(exc. VAT)
€118.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.24 |
*price indicative
- RS Stock No.:
- 442-191
- Mfr. Part No.:
- 45-290J.4F00.111
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC 60068-2-6, RoHS Compliant, REACH Compliant, IEC 60068-2-27, IEC 60721 | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC 60068-2-6, RoHS Compliant, REACH Compliant, IEC 60068-2-27, IEC 60721 | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- DE
The EAO Actuator presented here is a sophisticated solution tailored for seamless operation in various applications. Engineered with precision, it boasts a front dimension of 38 mm and features a round bezel in a sleek sand grey finish. Its metal construction ensures durability and a premium feel, making it ideal for environments requiring robust performance. The actuator's unique design allows for flush mounting, simplifying installation while ensuring a neat appearance. With the ability to operate effectively across a broad temperature range, it adapts well to challenging conditions. This actuator also includes features such as key release unlocking, enhancing its usability in critical scenarios.
Designed for both aesthetics and functionality, appealing in diverse settings
Constructed from metal for enhanced sturdiness and longevity
Facilitates quick installation with a flush mounting design
Equipped with a dual-position switching capability for versatile control
Resistant to high-pressure water jets, ensuring reliability in harsh environments
Offers a key release mechanism for added security in operation
Engineered to endure extensive use, featuring a mechanical lifetime of 1 million cycles
