EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-703
- Mfr. Part No.:
- 45-2925.2000.111
- Manufacturer:
- EAO
Subtotal (1 unit)*
€55.76
(exc. VAT)
€68.58
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.76 |
*price indicative
- RS Stock No.:
- 442-703
- Mfr. Part No.:
- 45-2925.2000.111
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Metal | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29.5 | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Metal | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29.5 | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- DE
The EAO Actuator stands as a hallmark of precision and durability in modern control applications. Crafted with a sleek round design, it integrates seamlessly into any panel, ensuring both functionality and aesthetic appeal. Its high-quality metal finish, notably in silver, resists corrosion and wear, providing longevity even in demanding environments. The actuator is designed for raised mounting, offering straightforward installation with precise cut-out dimensions that simplify the process. With an operating temperature range that accommodates varied conditions, this product excels in performance stability, making it ideal for both industrial and commercial settings. Its mechanical characteristics ensure reliable switching action and longevity, while the IP66, IP67, and IP69K ratings guarantee robust protection against dust and moisture, placing this actuator at the forefront of reliability.
Engineered for optimal user experience with an ergonomic design
Features a robust metal housing for enhanced durability
Provides dual switching positions to accommodate diverse applications
Operates effectively across a wide temperature range
Exceeds industry standards for environmental resistance
Enables straightforward panel mounting for quick installation
Offers high mechanical lifetime for reduced maintenance needs
Designed for easy integration into existing systems
Showcases a sleek silver finish that elevates visual appeal
Features a robust metal housing for enhanced durability
Provides dual switching positions to accommodate diverse applications
Operates effectively across a wide temperature range
Exceeds industry standards for environmental resistance
Enables straightforward panel mounting for quick installation
Offers high mechanical lifetime for reduced maintenance needs
Designed for easy integration into existing systems
Showcases a sleek silver finish that elevates visual appeal
