EAO Black Push Button Actuator
- RS Stock No.:
- 442-705
- Mfr. Part No.:
- 45-2F0T.1010.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€79.69
(exc. VAT)
€98.02
(inc. VAT)
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.69 |
*price indicative
- RS Stock No.:
- 442-705
- Mfr. Part No.:
- 45-2F0T.1010.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | IEC 60068-2-27, RoHS Compliant, IEC 60721, REACH Compliant, IEC 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals IEC 60068-2-27, RoHS Compliant, IEC 60721, REACH Compliant, IEC 60068-2-6 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an exemplary choice for those seeking a reliable and high-performance component tailored for precise control in any application. Engineered with modern technology, it boasts a sleek round design featuring a front dimension of 29.5 mm. The actuator is built to withstand the rigours of daily use, offering momentary switching action with a remarkable mechanical lifetime of up to 250,000 cycles, ensuring longevity and durability. Whether for panel mounting or other installations, this product's versatility makes it indispensable in various settings, from industrial machinery to consumer devices. Designed for operation in rugged environments, it features robust IP65 and IP67 protection ratings, providing peace of mind against dust and water ingress. Ideal for those who demand dependability, the actuator is geared for excellence, integrating seamlessly into your operations.
Robust construction with an IP65 and IP67 rating for superior protection against environmental factors
Designed for panel mounting, facilitating easy integration into various applications
Momentary switching action, ideal for controlled operation in diverse scenarios
Mechanical lifetime rated for 250,000 cycles, ensuring long-term reliability
Lightweight design, making installation and handling straightforward
Stylish black bezel complements modern aesthetic requirements
