EAO Black Push Button Actuator
- RS Stock No.:
- 442-706
- Mfr. Part No.:
- 45-2F0V.1010.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€102.30
(exc. VAT)
€125.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.30 |
*price indicative
- RS Stock No.:
- 442-706
- Mfr. Part No.:
- 45-2F0V.1010.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | IEC 60068-2-6, IEC 60721, IEC 60068-2-27, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals IEC 60068-2-6, IEC 60721, IEC 60068-2-27, REACH, RoHS | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for efficiency and reliability, embodying a sophisticated blend of functionality and robust construction. With a front diameter of 29.5 mm, the round actuator not only enhances user interaction but also seamlessly integrates into various panel mounting applications. The design features a sleek black plastic bezel, which is not only aesthetically pleasing but also engineered to withstand demanding environments. This actuator operates on a momentary switching action, making it an ideal choice for applications that require precise control. It excels in harsh conditions, boasting an impressive mechanical lifetime of 250,000 cycles, ensuring long-lasting performance. The device is rated for IP65 and IP67 front protection, providing superior resilience against dust and water ingress. Whether in industrial setups or custom projects, this actuator presents an ideal solution for those seeking durability and reliability without compromising on design.
Designed with a raised mounting cut-out for easy installation
Constructed to sustain extreme temperatures, ensuring performance in varied environments
Lever colour and material engineered for optimal grip and durability
Offers comprehensive climate resistance to maintain functionality in diverse conditions
Lightweight design allows for effortless integration into various applications
Lockable only in the centre position for added operational security
