EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€17.29

(exc. VAT)

€21.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.29

*price indicative

RS Stock No.:
442-719
Mfr. Part No.:
45-2K31.16T0.000
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Material

Plastic

Operating Mode

Momentary

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator combines functionality and aesthetic appeal, designed for seamless integration in a wide variety of applications. With its sleek, rectangular front and illuminated lens options in green-red, this product does not only serve its purpose effectively but also adds a touch of modernity to any panel. Constructed from durable plastic, it offers a robust front bezel that withstands harsh operational conditions. The actuator features a raised design for easy access and a mounting cut-out of 22.3 mm, making installation straightforward. Designed for both reliability and performance, this actuator supports momentary switching actions with a mechanical lifetime of up to 2 million cycles. Its weather-resistant capabilities ensure operability under extreme conditions, embodying reliability for long-term use.

Front lens illumination enhances visibility in low light conditions
Designed for ease of installation with a standard panel mounting cut-out
Durable plastic construction ensures longevity under various environmental stresses
IP66, IP67, and IP69K ratings offer superior protection against dust and moisture
Momentary switching action accommodates a range of applications requiring precision
Lightweight design simplifies installation and reduces mounting strain
Green-red lens colour provides clear operational indication
Black bezel complements modern panel aesthetics seamlessly
Complies with industry standards for climate and vibration resistance
Innovative flush lens design eliminates protrusions, enhancing user engagement

Related links