EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€17.29

(exc. VAT)

€21.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.29

*price indicative

RS Stock No.:
442-720
Mfr. Part No.:
45-2K31.16V0.000
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Actuator Material

Plastic

Operating Mode

Momentary

Standards Met

RoHS Compliant

Mounting Type

Panel Mount

COO (Country of Origin):
CN
The EAO Actuator is designed to meet the demands of modern control applications, featuring a robust yet elegant design that’s suitable for panel mounting. The actuator boasts a sleek rectangular form with a refreshing black finish, ensuring it integrates seamlessly with various equipment styles. Ideal for environments requiring both functionality and aesthetics, it provides user-friendly activation with its illuminated lens, offering visibility even in low light conditions. Engineered for durability, the device operates effectively in extreme temperatures, ensuring reliability across diverse scenarios. With its efficient electrical specifications and user-centric design, this actuator represents a harmonious balance of form and function, making it a preferred choice for professionals seeking quality and performance.

Illuminated lens provides enhanced visibility in dimly lit environments
Designed for panel mounting, ensuring easy installation
Constructed from high-quality plastic for lightweight durability
IP66, IP67, and IP69K ratings protect against dust and water ingress
Momentary switching action allows precise control for various applications
Compact dimensions fit well in tight spaces without compromising functionality
Medical-grade shock and vibration resistance ensures operational reliability
REACH and RoHS compliant, supporting environmentally responsible choices

Related links