EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-725
- Mfr. Part No.:
- 704.011.518
- Manufacturer:
- EAO
Subtotal (1 unit)*
€29.28
(exc. VAT)
€36.01
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.28 |
*price indicative
- RS Stock No.:
- 442-725
- Mfr. Part No.:
- 704.011.518
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Actuator Diameter | 35 | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
Actuator Diameter 35 | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an expertly designed component that enhances your control systems with significant reliability and style. Featuring a sleek, round front form and a robust aluminium lens, this actuator is ideal for both functional applications and aesthetic integration. Its flush mounting design allows for a seamless fit in panels, while the olive green lens provides an understated elegance. Built to withstand demanding environments, the actuator boasts an IP65 protection rating, ensuring functionality even in challenging conditions. This product is engineered for momentary switching actions, making it perfect for precise control in various settings. With its durable construction and sophisticated appearance, it stands as a testament to quality engineering in modern automation.
Designed with a flush mounting style for a professional finish
Constructed from high-quality aluminium for robust durability
Features olive green lens optics that enhance visual clarity
IP65 rating guarantees resistance to dust and water ingress
Allows for quick installation with a straightforward mounting cut-out
Engineered to operate smoothly within a temperature range of -40 °C to +55 °C
Housing made of plastic optimises both weight and durability
Suitable for environments requiring momentary switching mechanisms
Actuator can support up to three switching elements seamlessly
Achieves a mechanical lifetime of up to three million cycles, ensuring longevity
Constructed from high-quality aluminium for robust durability
Features olive green lens optics that enhance visual clarity
IP65 rating guarantees resistance to dust and water ingress
Allows for quick installation with a straightforward mounting cut-out
Engineered to operate smoothly within a temperature range of -40 °C to +55 °C
Housing made of plastic optimises both weight and durability
Suitable for environments requiring momentary switching mechanisms
Actuator can support up to three switching elements seamlessly
Achieves a mechanical lifetime of up to three million cycles, ensuring longevity
