EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-727
- Mfr. Part No.:
- 704.011.6
- Manufacturer:
- EAO
Subtotal (1 unit)*
€16.84
(exc. VAT)
€20.71
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.84 |
*price indicative
- RS Stock No.:
- 442-727
- Mfr. Part No.:
- 704.011.6
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for seamless integration into various control systems, combining both robustness and precision in a compact form. With a front dimension of 29 mm, it features a round design that not only enhances aesthetics but also ensures user-friendly operation. The lens, crafted from durable aluminium, is blue and offers a flush shape that adds to its modern vibe. Constructed for panel mounting, it is ideal for environments that demand reliability, making it suitable for industrial applications where performance is crucial. The actuator's momentary switching action responds instantly, providing operators with a tactile response that is both reliable and reassuring. With an IP65 rating on the front side, this product is resistant to dust and water, ensuring longevity and functionality under challenging conditions. Moreover, its compliance with standards such as DIN EN 60947-1 further reflects its commitment to safety and quality.
Momentary switching action delivers responsive control for operators
Compact 29 mm round design suits various control panel layouts
IP65 protection ensures dust and water resistance for demanding environments
Blue illumination lens adds a modern touch and visibility
Constructed from durable materials for enhanced longevity
Compliance with industry standards guarantees quality and reliability
Housing made from plastic maintains lightweight yet durable characteristics
Effortless installation with options for screw, push-in, or plug-in terminals
Compact 29 mm round design suits various control panel layouts
IP65 protection ensures dust and water resistance for demanding environments
Blue illumination lens adds a modern touch and visibility
Constructed from durable materials for enhanced longevity
Compliance with industry standards guarantees quality and reliability
Housing made from plastic maintains lightweight yet durable characteristics
Effortless installation with options for screw, push-in, or plug-in terminals
