EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-728
- Mfr. Part No.:
- 704.011.618
- Manufacturer:
- EAO
Subtotal (1 unit)*
€29.28
(exc. VAT)
€36.01
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.28 |
*price indicative
- RS Stock No.:
- 442-728
- Mfr. Part No.:
- 704.011.618
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 35 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 35 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a precision-engineered component designed to enhance the functionality of various applications. Featuring a flush mounting design, this actuator boasts a sleek front diameter of 35 mm, complemented by a subtle round bezel in natural anodised aluminium. It combines durability with performance, ensuring reliable operation under various environmental conditions. With a mechanical lifetime of up to 3 million cycles, it is perfectly suited for intensive use while maintaining a momentary switching action. The actuator's IP65 rating guarantees protection against dust and water ingress on the front side, making it ideal for demanding settings. This versatile element combines aesthetic appeal with practical strength, paving the way for seamless integration into electronic systems.
Durable construction with a robust aluminium front bezel
Flush design for a modern and unobtrusive installation
IP65 rated for superior protection against environmental factors
Lightweight yet sturdy, ensuring easy handling during installation
Equipped with a momentary switching action for efficient performance
Compatible with up to three switching elements for versatility
Operating temperature range allows for diverse operational environments
Flush design for a modern and unobtrusive installation
IP65 rated for superior protection against environmental factors
Lightweight yet sturdy, ensuring easy handling during installation
Equipped with a momentary switching action for efficient performance
Compatible with up to three switching elements for versatility
Operating temperature range allows for diverse operational environments
