EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-729
- Mfr. Part No.:
- 704.011.8
- Manufacturer:
- EAO
Subtotal (1 unit)*
€16.57
(exc. VAT)
€20.38
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.57 |
*price indicative
- RS Stock No.:
- 442-729
- Mfr. Part No.:
- 704.011.8
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Operating Mode | Momentary | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 29 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
Operating Mode Momentary | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 29 | ||
- COO (Country of Origin):
- CH
The EAO Actuator embodies precision engineering with a sleek design that seamlessly integrates into your panel mounting needs. With a front diameter of 29 mm and a round form factor, it not only offers an appealing aesthetic but also ensures easy recognition in operation. The lens, made of durable aluminium and featuring a nature colour, provides a non-illuminated, flush finish that aligns with modern design sensibilities. Built for reliability, this actuator is rated for use in challenging environments, with an IP65 protection rating ensuring dust and water resistance. The mechanical lifetime of up to 3 million cycles guarantees extended performance, making it an ideal choice for both industrial and commercial applications. If you're looking for an actuator that combines functionality with style, this offering stands out for its operational excellence and robust build quality.
Designed for panel mounting to fit various installation contexts
Constructed from high-quality aluminium for durability
Offers a momentary switching action to enhance usability
IP65 rating ensures protection against dust and water ingress
Rated for extreme temperature conditions from – 40 °C to + 55 °C
Lightweight at just 0.04 kg, facilitating easy installation and handling
Mechanical lifetime of up to 3 million cycles ensures long-lasting performance
Mounting instructions and options are clearly provided for user convenience
Versatile design accommodates up to three switching elements, providing flexibility
Constructed from high-quality aluminium for durability
Offers a momentary switching action to enhance usability
IP65 rating ensures protection against dust and water ingress
Rated for extreme temperature conditions from – 40 °C to + 55 °C
Lightweight at just 0.04 kg, facilitating easy installation and handling
Mechanical lifetime of up to 3 million cycles ensures long-lasting performance
Mounting instructions and options are clearly provided for user convenience
Versatile design accommodates up to three switching elements, providing flexibility
