EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-731
- Mfr. Part No.:
- 704.012.4
- Manufacturer:
- EAO
Subtotal (1 unit)*
€12.83
(exc. VAT)
€15.78
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.83 |
*price indicative
- RS Stock No.:
- 442-731
- Mfr. Part No.:
- 704.012.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly designed to enhance your control solutions with precision and reliability. Featuring a front dimension of 29 mm, its round profile seamlessly integrates into a variety of applications. The actuator is crafted from high-quality aluminium and plastic materials, ensuring both durability and a polished aesthetic. With a momentary switching action and a mechanical lifetime of up to 3 million cycles, it is built to withstand rigorous use. Its yellow lens, encased in a transparent finish, communicates functionality while remaining unobtrusive in design. The actuator is compliant with stringent standards, making it suitable for various operating environments. Performance meets practicality in this compact component, intended for panel mounting while maintaining an impressive level of IP65 protection against dust and water. With an operational temperature range that accommodates extreme conditions, this actuator promises reliability in any scenario.
Raised design enables easy accessibility and operation
Momentary action provides immediate feedback for user confidence
Robust construction with IP65 rating safeguards against harsh elements
Lightweight design enhances installation efficiency
Versatile compatibility with various switching elements
Enhanced mechanical lifetime reduces the need for replacement and downtime
User-friendly mounting process simplifies installation
Clear lens optics facilitate visibility and functionality
Momentary action provides immediate feedback for user confidence
Robust construction with IP65 rating safeguards against harsh elements
Lightweight design enhances installation efficiency
Versatile compatibility with various switching elements
Enhanced mechanical lifetime reduces the need for replacement and downtime
User-friendly mounting process simplifies installation
Clear lens optics facilitate visibility and functionality
