EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-737
- Mfr. Part No.:
- 704.013.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€22.66
(exc. VAT)
€27.87
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.66 |
*price indicative
- RS Stock No.:
- 442-737
- Mfr. Part No.:
- 704.013.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to offer precision and reliability, making it an essential component for various control applications. With a sophisticated round front form and a compact diameter of 29 mm, it seamlessly integrates into diverse panel mounting environments. The non-illuminated lens adds to its sleek appearance while ensuring ease of use. Built from high-quality aluminium and plastic materials, this product guarantees longevity and resilience against challenging conditions. Boasting an IP65 rating for its front side, it provides excellent protection against dust and water, making it suitable for demanding operational environments. The actuator's momentary switching action delivers responsive performance, while its mechanical lifetime of three million cycles ensures long-lasting operation, allowing users to trust in its durability. With thoughtful design elements, this actuator subtly combines functionality and aesthetics.
Raised design facilitates easy access and operation
Black lens ensures a professional, unobtrusive look
Flush lens shape minimises protrusion for enhanced aesthetics
Lightweight at 0.04 kg for easy installation and handling
Compatible with up to three switching elements, enhancing versatility
Meets stringent standards for low-voltage switching devices, ensuring safety and reliability
Wide operating temperature range supports various environmental conditions
Housing material provides additional durability and impact resistance
Efficient design allows quick wiring with multiple terminal options
Black lens ensures a professional, unobtrusive look
Flush lens shape minimises protrusion for enhanced aesthetics
Lightweight at 0.04 kg for easy installation and handling
Compatible with up to three switching elements, enhancing versatility
Meets stringent standards for low-voltage switching devices, ensuring safety and reliability
Wide operating temperature range supports various environmental conditions
Housing material provides additional durability and impact resistance
Efficient design allows quick wiring with multiple terminal options
