EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-743
- Mfr. Part No.:
- 704.020.4
- Manufacturer:
- EAO
Subtotal (1 unit)*
€20.14
(exc. VAT)
€24.77
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.14 |
*price indicative
- RS Stock No.:
- 442-743
- Mfr. Part No.:
- 704.020.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Grey | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 29 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Grey | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 29 | ||
- COO (Country of Origin):
- CH
The EAO Actuator stands out with its robust design and reliable performance, making it an ideal choice for various applications. With a front dimension of 29 mm, it features a round shape that merges seamlessly into multiple settings, offering not just functionality but also aesthetic appeal. The actuator's raised design enables easy panel mounting, ensuring secure installation in any environment. Coupled with a durable plastic lens cap, this product provides translucent optical effects, enhancing visibility while maintaining a sleek appearance. Designed to withstand harsh ambient conditions, including operational temperatures ranging from -40 °C to +55 °C, this actuator ensures consistent performance regardless of external challenges. Its compliance with industry standards guarantees quality and safety, making it a dependable choice for professionals.
Designed for easy integration into various panel mounting applications
Offers a distinctive optical translucence for enhanced visibility
Constructed to meet stringent industry standards, ensuring reliability
Robust materials withstand a wide range of temperature variations
Attractive front form complements modern design aesthetics
Offers a distinctive optical translucence for enhanced visibility
Constructed to meet stringent industry standards, ensuring reliability
Robust materials withstand a wide range of temperature variations
Attractive front form complements modern design aesthetics
