EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€20.14

(exc. VAT)

€24.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.14

*price indicative

RS Stock No.:
442-749
Mfr. Part No.:
704.021.2
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

29

Actuator Material

Plastic

Standards Met

RoHS Compliant

Actuator Colour

Grey

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is designed to excel in a variety of applications where reliability and durability are essential. With a front dimension of 29 mm and a sleek round form, it not only meets functional requirements but also complements a modern aesthetic. Its raised design ensures ease of use and visibility, making it an ideal choice for panel mounting installations. Engineered to withstand demanding environments, the actuator features an IP65 protection rating for the front side, allowing it to function optimally even in harsh conditions. The vibrant red lens cap adds a touch of visibility, while the robust plastic housing guarantees long-lasting performance across diverse operational settings. Encompassing a screw terminal connection, this actuator ensures secure and straightforward installation, making it a go-to solution for professionals seeking both efficiency and quality.

Actuator's lens cap is designed in a striking red for enhanced visibility
Constructed from resilient plastic, Actuator offers exceptional durability
A ribbed surface on the marking cap provides a superior grip for users
Compliant with stringent standards for low-voltage switching devices, ensuring safety
An operating temperature range of -40 °C to +55 °C allows for versatility in extreme environments
IP65 protection guarantees effective dust and water resistance for reliable performance
Screw terminal connections facilitate a quick and secure setup for users

Related links