EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€20.14

(exc. VAT)

€24.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.14

*price indicative

RS Stock No.:
442-755
Mfr. Part No.:
704.021.7
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Grey

Standards Met

RoHS Compliant

Mounting Type

Panel Mount

Actuator Diameter

29

Actuator Material

Plastic

COO (Country of Origin):
CH
The EAO Actuator is designed for precision and reliability, featuring a sleek round front dimension of 29 mm that seamlessly integrates into panel installations. Built with high-quality materials, it boasts a colourless lens cap made from durable plastic, ensuring optimal visibility and user interaction. Engineered to meet stringent industry standards, this actuator guarantees consistent performance in demanding environments. Its robust IP65 protection rating signifies superior resistance to dust and moisture, making it an ideal choice for challenging operational conditions. With a broad operating temperature range, this unit is equipped to handle extreme temperatures, ensuring it performs flawlessly in diverse settings. The actuator combines functionality with aesthetic appeal, perfect for applications requiring reliability without compromising on design.

Ribbed marking cap surface enhances tactile feedback
Colourless lens cap provides unobstructed visibility
Constructed from lightweight yet robust plastic materials
Designed for panel mounting to simplify installation
Screw terminal connections ensure secure and reliable wiring
Complies with REACH and RoHS regulations for safety

Related links