EAO Pushbutton Actuator for Use with Switching Devices

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
442-761
Mfr. Part No.:
704.022.7
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Actuator Material

Plastic

Actuator Colour

Grey

Mounting Type

Panel Mount

Actuator Diameter

29

COO (Country of Origin):
CH
The EAO Actuator combines functionality and style, making it an ideal choice for panel mounting applications. With a front dimension of 29 mm and a round form, this actuator fits seamlessly into various design contexts while ensuring ease of use. Its robust construction ensures durability under various environmental conditions, including an impressive IP65 front-side protection rating. This product not only meets the needs of modern applications but also adheres to safety standards, providing peace of mind for all users. The actuator is designed to be intuitive, featuring a translucent lens cap that enhances visibility without compromising on style, making it a perfect addition to any control system.

Raised design optimises visibility and usability in control panels
Colourless lens cap contributes to aesthetic appeal while enhancing illumination
Constructed from high-quality plastic for improved resilience over time
Screw terminal connectivity simplifies installation and maintenance
Wide operating temperature range ensures reliable function in extreme conditions
RoHS compliant, promoting eco-friendly practices in product design
Versatile applications across various industries due to its compact size and robust features
Translucent marking cap offers clear signalling whilst maintaining product design integrity

Related links