EAO Pushbutton Actuator for Use with Switching Devices

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
442-765
Mfr. Part No.:
704.508.008I
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Maintained

Mounting Type

Panel Mount

Number of Positions

3

Standards Met

RoHS Compliant

COO (Country of Origin):
CH
The EAO Actuator stands out with its elegantly designed square profile, perfect for any modern control panel. The front dimension of 35 mm x 35 mm offers a compact yet robust solution for various applications, effortlessly combining functionality with sleek aesthetics. Crafted from durable plastic with a stylish silver finish, this actuator is not just visually appealing but is also built to withstand challenging environments. Fine-tuned for versatility, it boasts a momentary - rest - maintained switching action, featuring three distinct positions and a generous switching angle. Designed with a focus on compliance and reliability, it meets the rigorous standards for low-voltage switching devices, ensuring safe and efficient operation even in extreme temperature ranges.

Engineered for flush mounting, allowing seamless integration into control panels
IP65 rating provides enhanced protection against dust and water, suitable for challenging environments
Lightweight design facilitates easy handling and installation across various applications
Three-position switching action offers flexibility in operation, adaptable to multiple needs
Crafted from high-quality materials, ensuring longevity and durability in diverse conditions
Compatible with various wiring options, increasing its versatility in different setups

Related links