EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-768
- Mfr. Part No.:
- 704.510.0.12
- Manufacturer:
- EAO
Subtotal (1 unit)*
€26.48
(exc. VAT)
€32.57
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.48 |
*price indicative
- RS Stock No.:
- 442-768
- Mfr. Part No.:
- 704.510.0.12
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a well-crafted solution designed for precision and durability in various applications. With its compact square design, measuring 30 mm x 30 mm, it merges functionality with aesthetics, featuring a grey plastic bezel that effortlessly accommodates a range of environments. Engineered for robustness, the actuator is rated for IP65 protection, ensuring reliable performance even in challenging conditions. Its intuitive design includes a short lever with contrasting colours for easy identification and operation, making it a perfect fit for panel mounting applications. Whether used in industrial controls or everyday devices, this actuator exemplifies quality and versatility.
IP65 protection to safeguard against dust and water ingress
Short lever shape enhances operational efficiency
Raised design enables easy panel integration
Mechanical lifetime rated for up to 2.5 million cycles
Suitable for operating temperature ranges of -40 °C to +55 °C
Compliance with industry standards ensures superior reliability
Allows for clipping on of up to three switching elements
Adaptable mounting options cater to various installation preferences
Short lever shape enhances operational efficiency
Raised design enables easy panel integration
Mechanical lifetime rated for up to 2.5 million cycles
Suitable for operating temperature ranges of -40 °C to +55 °C
Compliance with industry standards ensures superior reliability
Allows for clipping on of up to three switching elements
Adaptable mounting options cater to various installation preferences
