EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€29.92

(exc. VAT)

€36.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.92

*price indicative

RS Stock No.:
442-773
Mfr. Part No.:
704.510.008
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Maintained

Standards Met

RoHS Compliant

Mounting Type

Panel Mount

Number of Positions

2

COO (Country of Origin):
CH
The EAO Actuator is a versatile and efficient switch tailored for a range of applications, perfect for those demanding precise control and robust performance. Its compact design features a front dimension of 35 mm x 35 mm and a sleek square shape, making it suitable for various mounting situations within panels. Built with user convenience in mind, this actuator has a highly responsive lever mechanism that allows for easy operation, while its IP65 rating ensures reliable protection against dust and water ingress. This quality construction also provides exceptional longevity, capable of withstanding intense usage over time. Designed to perform seamlessly in harsh environments, it operates effectively across a broad temperature range. Ideal for professionals seeking to enhance their control systems, this actuator strikes an excellent balance between innovation and reliability.

Compact design optimises space utilisation in various applications
User-friendly lever mechanism offers intuitive operation
Constructed to provide durability and consistent performance
Superior IP65 rating protects against harsh environmental conditions
Wide operational temperature range enhances versatility in deployment
Compatible with multiple mounting types to suit specific needs
Lightweight design facilitates easy integration into existing setups
Compliant with industry standards for low-voltage switching devices

Related links