EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-777
- Mfr. Part No.:
- 704.510.100KN
- Manufacturer:
- EAO
Subtotal (1 unit)*
€29.06
(exc. VAT)
€35.74
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.06 |
*price indicative
- RS Stock No.:
- 442-777
- Mfr. Part No.:
- 704.510.100KN
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 35 | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 35 | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator presents a robust solution for various panel mounting applications, bringing together functionality and style. Its design is characterised by a circular form paired with a sleek black bezel, offering a versatile aesthetic that blends seamlessly into any environment. The actuator's compact dimensions allow it to fit comfortably within a 30 mm mounting cut-out, making it an ideal choice for confined spaces. Constructed from durable plastic, it promises longevity while maintaining a modern look. The actuators short lever shape ensures easy and reliable operation, perfectly suited for tasks requiring steady control. With its REACH and RoHS compliance, it meets stringent safety and environmental standards, affirming its suitability for contemporary use. Overall, this product is engineered to deliver high performance without compromising on design, making it an essential component in various electronic and mechanical setups.
Flush design ensures a clean installation in panel mounts
Black front bezel enhances the visual appeal while providing durability
Lever shape allows for effortless activation, enhancing user experience
Compact Ø 35 mm diameter fits a wide range of applications
REACH and RoHS compliance guarantees adherence to safety regulations
Lightweight construction improves ease of handling and installation
Short description encapsulates its key attributes concisely
Black front bezel enhances the visual appeal while providing durability
Lever shape allows for effortless activation, enhancing user experience
Compact Ø 35 mm diameter fits a wide range of applications
REACH and RoHS compliance guarantees adherence to safety regulations
Lightweight construction improves ease of handling and installation
Short description encapsulates its key attributes concisely
