EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€24.89

(exc. VAT)

€30.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.89

*price indicative

RS Stock No.:
442-780
Mfr. Part No.:
704.510.1KN
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator offers an unparalleled solution for panel mounting applications, seamlessly blending practicality with high-performance capability. Its compact square design, measuring 30 mm x 30 mm, is ideal for various setups where space is of the essence. Crafted from robust plastic, the actuator features a sleek grey front bezel that enhances its aesthetic while ensuring durability. The actuator’s raised design facilitates user interaction, making it an exceptional choice for both commercial and industrial environments. With an operational lever featuring a striking black colour and white bar, this product embodies both functionality and style. Engineered for reliability, it supports multiple stages, providing versatility for diverse control configurations. Whether you require a simple activation or a more intricate switching solution, this actuator stands prepared to meet your needs effectively.

Compact square form is ideal for limited spaces
Durable plastic construction ensures longevity
Raised design enhances user accessibility
Sleek grey front bezel complements modern designs
Lever combination allows for intuitive operation
Versatile configuration options accommodate multiple stages
Lightweight design contributes to ease of installation
REACH and RoHS compliant for eco-friendly use
Non-illuminative feature ensures minimal distraction

Related links