EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€20.94

(exc. VAT)

€25.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.94

*price indicative

RS Stock No.:
442-783
Mfr. Part No.:
704.512.0
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Operating Mode

Momentary

Number of Positions

2

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is a compact and innovative device designed to deliver reliable performance in various applications. With its square form factor and a front dimension of 30 mm x 30 mm, this actuator is adept at fitting into standard panel mounts effortlessly. Crafted from durable plastic with a sleek grey bezel, it combines aesthetic appeal with robustness. Ideal for environments that require precision, the actuator offers momentary switching action, ensuring accurate control. Its IP65 rating guarantees protection against dust and water, making it suitable for demanding conditions. The actuator’s versatile design allows compatibility with multiple switching elements, providing enhanced functionality and customisation options for your specific needs.

Designed for seamless panel mounting for easy installation
Front form factor enhances usability in compact spaces
Robust plastic construction ensures durability and longevity
Momentary switching action provides precise control in operation
IP65 protection rating safeguards against environmental hazards
Compatible with various switching elements for tailored solutions
Lightweight design facilitates effortless handling and integration
High mechanical lifetime reduces the need for frequent replacements

Related links