EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-844
- Mfr. Part No.:
- 45-2819.4C20.003
- Manufacturer:
- EAO
Subtotal (1 unit)*
€46.51
(exc. VAT)
€57.21
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €46.51 |
*price indicative
- RS Stock No.:
- 442-844
- Mfr. Part No.:
- 45-2819.4C20.003
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Actuator Diameter | 38 | |
| Mounting Type | Panel Mount | |
| Actuator Material | Metal | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Actuator Diameter 38 | ||
Mounting Type Panel Mount | ||
Actuator Material Metal | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
- COO (Country of Origin):
- CZ
The EAO Actuator is a robust and intelligently designed component engineered to meet diverse operational requirements. Featuring a sleek round front dimension of 38 mm, it ensures both functionality and aesthetic appeal with its sand grey metal bezel. The actuator is ideal for panel mounting applications, providing a seamless integration into various setups. Its maintained/rest/maintained switching action offers versatility, allowing users to select from three defined positions with ease, while its impressive mechanical lifetime of one million cycles guarantees longevity and reliability. Built to withstand challenging environments, it boasts an IP66, IP67, and IP69K front protection rating, confirming its resilience against dust and water. With operational and storage temperature ranges suitable for extreme conditions, this actuator is your ideal partner where durability and performance are paramount.
Impressive mechanical lifetime ensures prolonged use in demanding applications
High front protection ratings suitable for various environmental challenges
Distinct lever shape and colour enhance usability and visibility
Flush design allows for a clean integration into panel systems
Lightweight construction facilitates easy installation without compromising performance
Climate resistance features support reliable operation in varying temperatures
Versatile switching action accommodates diverse operational scenarios
High front protection ratings suitable for various environmental challenges
Distinct lever shape and colour enhance usability and visibility
Flush design allows for a clean integration into panel systems
Lightweight construction facilitates easy installation without compromising performance
Climate resistance features support reliable operation in varying temperatures
Versatile switching action accommodates diverse operational scenarios
