EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€77.14

(exc. VAT)

€94.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.14

*price indicative

RS Stock No.:
442-874
Mfr. Part No.:
51-388.F22D
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Number of Positions

3

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Operating Mode

Maintained

Actuator Colour

Black

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is a compact and versatile control solution, designed with an elegant square front measuring 18 mm x 18 mm, making it an ideal addition to modern control panels. With its raised design, this panel mounting actuator is crafted for ease of use and durability, ensuring reliability in various applications. The actuator features dual normally open and normally closed contacts, providing flexibility in operation while maintaining high safety standards. Its IP65 front protection guarantees resistance against dust and water ingress, making it suitable for diverse environments, from industrial settings to commercial use. With a robust mechanical lifetime of 50,000 cycles, this actuator is engineered for long-term performance, and its aesthetic finish in black integrates seamlessly into any setup. The combination of advanced switching technology and user-friendly design truly sets this product apart, ensuring that users receive both functionality and quality.

Compact square design fits nicely into various panel configurations
Robust construction ensures long-lasting durability
IP65 rating provides protection against water and dust ingress
Designed for intuitive operation with easy access and feedback
Features maintained and momentary switching for versatile applications
High-performance materials enhance reliability and efficiency
Meets essential safety standards for peace of mind
Easy integration into existing systems with plug-in terminals

Related links