EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-876
- Mfr. Part No.:
- 51-395.025D2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€55.37
(exc. VAT)
€68.11
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.37 |
*price indicative
- RS Stock No.:
- 442-876
- Mfr. Part No.:
- 51-395.025D2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Actuator Colour | Black | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Actuator Colour Black | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator redefines control with its compact yet robust design, perfect for a multitude of applications. Engineered for precision, it features a rectangular front dimension of 24 mm x 18 mm, ensuring seamless integration into panel setups. The raised mounting type not only enhances visibility but also provides an ergonomic user experience. Delivering reliable performance under various electrical conditions, this actuator is fitted with a snap-action switching element for swift operation. Its exceptional electrical characteristics ensure longevity and dependability, making it ideal for demanding environments. With an IP65 protection rating, it withstands moisture and dust, further enhancing its suitability for industrial settings. The comprehensive approval certifications underline its compliance with international standards, ensuring safety and reliability. When performance meets durability, you have an actuator that's built to last and excel in functionality.
Compact design facilitates easy retrofitting into existing systems
Enhanced user experience due to its ergonomically raised mounting type
Reliable snap-action switching mechanism for quick responsiveness
Durable construction ensures consistent performance in harsh environments
IP65 rating provides superior protection against dust and moisture
Comprehensive certification assurances enhance trust in product reliability
Compatible with a wide range of electrical configurations ensuring versatility
Enhanced user experience due to its ergonomically raised mounting type
Reliable snap-action switching mechanism for quick responsiveness
Durable construction ensures consistent performance in harsh environments
IP65 rating provides superior protection against dust and moisture
Comprehensive certification assurances enhance trust in product reliability
Compatible with a wide range of electrical configurations ensuring versatility
