EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-882
- Mfr. Part No.:
- 51-401.036D
- Manufacturer:
- EAO
Subtotal (1 unit)*
€56.98
(exc. VAT)
€70.09
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.98 |
*price indicative
- RS Stock No.:
- 442-882
- Mfr. Part No.:
- 51-401.036D
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to meet the highest standards of performance and reliability in demanding applications. With its compact rectangular shape and robust build, it seamlessly integrates into various electronic circuits, ensuring dependable operation every time. The actuator features a low-level switching element, meticulously crafted for low-power interactions. Its universal terminal design offers flexibility in mounting, catering to both soldering and plug-in requirements. Enhanced by IP65 front protection, it operates flawlessly in a wide temperature range, making it an ideal choice for harsh environments. The actuator not only excels in functionality but also boasts exceptional longevity, promising up to 50,000 cycles for extended use. With its elegant black housing and compact dimensions, it adds a touch of sophistication to any system it complements.
Robust construction ensures durability under challenging conditions
IP65 rated for superior protection against dust and water ingress
Flexibility in design allows for panel mounting in various configurations
Offers reliable operation with a mechanical lifetime of 50,000 cycles
Designed for ease of installation with universal terminal compatibility
Minimises contact resistance for optimal performance
Features a compact, space-saving design suitable for various applications
Supports a wide operating temperature range for versatility
IP65 rated for superior protection against dust and water ingress
Flexibility in design allows for panel mounting in various configurations
Offers reliable operation with a mechanical lifetime of 50,000 cycles
Designed for ease of installation with universal terminal compatibility
Minimises contact resistance for optimal performance
Features a compact, space-saving design suitable for various applications
Supports a wide operating temperature range for versatility
