EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-884
- Mfr. Part No.:
- 51-402.036D
- Manufacturer:
- EAO
Subtotal (1 unit)*
€56.98
(exc. VAT)
€70.09
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.98 |
*price indicative
- RS Stock No.:
- 442-884
- Mfr. Part No.:
- 51-402.036D
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to offer versatility and reliability in applications requiring precision and low-power switching. With a compact yet robust rectangular design measuring 24 mm x 18 mm, it lends itself well to panel mounting, making it an ideal choice for diverse electronic circuit applications. This component features a unique low-level switching mechanism that ensures dependable performance for ultra-low power operations, ensuring that your electronic devices function seamlessly. Notably, its durable design promises a mechanical lifetime of up to 50,000 cycles, providing peace of mind for long-term use in demanding environments. The actuator's IP65 rating further reinforces its suitability in settings that require robust protection against dust and water ingress, making it an excellent choice for both indoor and outdoor applications.
Provides stable contact resistance for consistent performance
Crafted with universal terminals for easy integration into PCBs
Constructed for long life with minimal rebound time
Engineered for quick and reliable switching actions
Offers resistance to environmental factors with its IP65 front protection
Features a sleek black housing that enhances aesthetic appeal
Designed for effortless mounting with its raised design
Crafted with universal terminals for easy integration into PCBs
Constructed for long life with minimal rebound time
Engineered for quick and reliable switching actions
Offers resistance to environmental factors with its IP65 front protection
Features a sleek black housing that enhances aesthetic appeal
Designed for effortless mounting with its raised design
