EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-891
- Mfr. Part No.:
- 704.033.2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€29.60
(exc. VAT)
€36.41
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.60 |
*price indicative
- RS Stock No.:
- 442-891
- Mfr. Part No.:
- 704.033.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Operating Mode | Momentary | |
| Actuator Colour | Grey | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
Operating Mode Momentary | ||
Actuator Colour Grey | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed with precision and reliability in mind, suited for various applications requiring a momentary action switch. With its striking front dimension of 29 mm, this round actuator excels in both form and function, making it an elegant addition to any control panel. The illuminated lens in vibrant red ensures visibility and immediate feedback during operation, while the durable plastic lens and nature-coloured aluminium bezel provide both aesthetic appeal and robust performance. Whether you need to signal an event or control machinery, the actuator stands out with its user-friendly design and IP65-rated protection, safeguarding it against dust and water ingress. Designed for panel mounting, it offers straightforward installation without compromising on style or functionality.
Illuminated lens enhances visibility and operational feedback
Durable construction ensures long-lasting performance
Compact size allows for versatile fitting in various applications
Designed for easy panel mounting, simplifying installation
IP65 protection rating ensures reliable operation in harsh environments
Screw terminal connection facilitates secure wiring
Flash design adds a modern touch to control panels
Durable construction ensures long-lasting performance
Compact size allows for versatile fitting in various applications
Designed for easy panel mounting, simplifying installation
IP65 protection rating ensures reliable operation in harsh environments
Screw terminal connection facilitates secure wiring
Flash design adds a modern touch to control panels
