EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-894
- Mfr. Part No.:
- 704.033.5
- Manufacturer:
- EAO
Subtotal (1 unit)*
€29.60
(exc. VAT)
€36.41
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.60 |
*price indicative
- RS Stock No.:
- 442-894
- Mfr. Part No.:
- 704.033.5
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29 | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Operating Mode | Momentary | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29 | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
Operating Mode Momentary | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated and elegantly designed component crafted for seamless integration into various applications. With its sleek 29 mm round form and a modern aluminium bezel, it not only delivers functionality but also enhances the aesthetic appeal of your device. The actuator features a green, illuminated lens made from durable plastic, ensuring clear visibility and a touch of sophistication. Designed for panel mounting, it boasts a raised profile that complements a contemporary interface while maintaining robust performance. Engineered to operate under stringent standards, the actuator is suitable for a wide range of environments, demonstrating versatility and reliability in demanding situations. With a mechanical lifetime of up to 3 million cycles, it promises longevity, making it a dependable choice for your operational needs.
Screw terminal connection provides reliable and secure wiring
Illuminated lens enhances visibility in low-light conditions
Mounting type designed specifically for easy panel installation
Mechanical action ensures a responsive user experience
IP65 rating offers significant protection against dust and water ingress
Robust construction allows operation across extreme temperature ranges
Anodised aluminium surface ensures durability and resistance to wear
Designed for use with multiple switch elements for flexibility
Flush lens design creates a sleek, minimalist appearance
Compliance with RoHS and REACH standards delivers eco-friendly assurances
Illuminated lens enhances visibility in low-light conditions
Mounting type designed specifically for easy panel installation
Mechanical action ensures a responsive user experience
IP65 rating offers significant protection against dust and water ingress
Robust construction allows operation across extreme temperature ranges
Anodised aluminium surface ensures durability and resistance to wear
Designed for use with multiple switch elements for flexibility
Flush lens design creates a sleek, minimalist appearance
Compliance with RoHS and REACH standards delivers eco-friendly assurances
