EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-898
- Mfr. Part No.:
- 704.039.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€11.60
(exc. VAT)
€14.27
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.60 |
*price indicative
- RS Stock No.:
- 442-898
- Mfr. Part No.:
- 704.039.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for optimal functionality, combining a sleek design with robust performance. With a round front dimension of 29 mm and crafted from high-quality plastic, it seamlessly blends aesthetics with durability. Its black bezel and lens provide an elegant touch while ensuring easy visibility. Perfect for panel mounting, this actuator showcases a raised design that enhances usability in various applications. The non-illuminated lens has an opaque finish, ensuring clarity without distractive lighting. Built to withstand harsh environments, it features an impressive IP65 protection rating and operational temperatures ranging from -40 °C to +55 °C, making it an excellent choice for both indoor and outdoor settings.
Non-illuminated lens design ensures clear visibility without distractions
Elevated front dimension supports tactile interaction for enhanced user experience
Robust plastic construction improves durability and resistance to environmental factors
IP65 rated, ensuring protection against dust and water ingress
Compatible with up to three switching elements for greater operational flexibility
Mechanical lifetime rated at 3 million cycles for long-lasting reliability
Operating temperature range accommodates extreme conditions, enhancing usability in various settings
Elevated front dimension supports tactile interaction for enhanced user experience
Robust plastic construction improves durability and resistance to environmental factors
IP65 rated, ensuring protection against dust and water ingress
Compatible with up to three switching elements for greater operational flexibility
Mechanical lifetime rated at 3 million cycles for long-lasting reliability
Operating temperature range accommodates extreme conditions, enhancing usability in various settings
