EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-900
- Mfr. Part No.:
- 704.039.2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€11.60
(exc. VAT)
€14.27
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.60 |
*price indicative
- RS Stock No.:
- 442-900
- Mfr. Part No.:
- 704.039.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Actuator Colour | Grey | |
| Actuator Diameter | 29 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Actuator Colour Grey | ||
Actuator Diameter 29 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to meet the highest standards of functionality and durability, making it ideal for both industrial and commercial applications. With a front dimension of 29 mm and a sleek round shape, this actuator not only looks modern but also provides excellent performance. Its black plastic bezel and non-illuminated red lens ensure visibility without excessive distraction, while the IP65 rating promises protection against dust and water ingress. Engineered for a mechanical lifetime of up to 3 million cycles, it brings reliability to demanding environments. The actuator is easily mountable with panel compatibility, making it adaptable for various setups. Whether used in machinery control or as part of a signal interface, this product guarantees simplicity and efficiency while maintaining robust mechanical characteristics.
Designed with a smooth, round façade for a contemporary aesthetic
Complies with stringent low-voltage device standards for assured safety
Offers a raised mounting design, enhancing its visibility and accessibility
Features maintained switching action for consistent operational reliability
Constructed with durable plastic materials to withstand daily wear
Engineered with screw terminal connectivity for straightforward wiring
Provides compatibility for three switching elements, enhancing versatility
Works effectively in varied operating temperatures, ensuring reliability
Backed by REACH and RoHS compliance for environmentally responsible use
Complies with stringent low-voltage device standards for assured safety
Offers a raised mounting design, enhancing its visibility and accessibility
Features maintained switching action for consistent operational reliability
Constructed with durable plastic materials to withstand daily wear
Engineered with screw terminal connectivity for straightforward wiring
Provides compatibility for three switching elements, enhancing versatility
Works effectively in varied operating temperatures, ensuring reliability
Backed by REACH and RoHS compliance for environmentally responsible use
