EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-904
- Mfr. Part No.:
- 704.040.4
- Manufacturer:
- EAO
Subtotal (1 unit)*
€11.60
(exc. VAT)
€14.27
(inc. VAT)
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.60 |
*price indicative
- RS Stock No.:
- 442-904
- Mfr. Part No.:
- 704.040.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29 | |
| Actuator Colour | Grey | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29 | ||
Actuator Colour Grey | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator boasts a sleek, round design with a front dimension of 29 mm, perfectly suited for various panel mounting applications. Constructed from high-quality plastic with a modern grey bezel, it ensures both aesthetic appeal and durability. Designed to operate effectively in challenging environments, this actuator features an impressive IP65 rating for front-side protection, making it resilient against dust and water. The lens, crafted from transparent plastic and available in a vibrant yellow colour, is non-illuminated, providing a clean, unobtrusive look. With a mechanical lifetime of up to 3 million cycles, the actuator promises longevity and reliability, essential for any demanding operation. Ideal for engineers and designers alike, it complements an array of switching elements while offering straightforward mounting options, ensuring installation is a breeze.
Stylish front design harmonises with modern installations
Robust construction suitable for various environmental conditions
Non-illuminated lens maintains a subtle appearance
Long mechanical lifetime enhances reliability in high-use scenarios
Versatile mounting options simplify the installation process
Multiple switching elements can be added for increased functionality
Temperature resilience ensures consistent performance across a broad range
Designed with user-friendly features for effortless operation
Robust construction suitable for various environmental conditions
Non-illuminated lens maintains a subtle appearance
Long mechanical lifetime enhances reliability in high-use scenarios
Versatile mounting options simplify the installation process
Multiple switching elements can be added for increased functionality
Temperature resilience ensures consistent performance across a broad range
Designed with user-friendly features for effortless operation
