EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-905
- Mfr. Part No.:
- 704.040.5
- Manufacturer:
- EAO
Subtotal (1 unit)*
€11.60
(exc. VAT)
€14.27
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €11.60 |
*price indicative
- RS Stock No.:
- 442-905
- Mfr. Part No.:
- 704.040.5
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Operating Mode | Maintained | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
Operating Mode Maintained | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated component designed for precision and reliability in various applications. Featuring a round, flush design, it complements any panel with its sleek grey bezel and green non-illuminated lens. Built from durable plastic, it withstands harsh environmental conditions, making it ideal for both indoor and outdoor use. The actuator operates with a maintained switching action, boasting a mechanical lifetime of up to three million cycles. Its compact dimensions, along with an IP65 protection rating, ensure exceptional performance under challenging conditions, all while maintaining a user-friendly interface. Emphasising ease of use, this actuator seamlessly integrates into existing setups, providing a robust solution for operators seeking a high-quality, dependable actuator.
Designed for panel mounting with a raised profile for easy access
Environmental protection rating ensures reliability in dusty or wet conditions
Flushed lens design provides a modern aesthetic without compromising functionality
Manufactured from durable materials, ensuring long-lasting performance
Mechanical action is engineered for a precise and dependable operation
Capability to support multiple switching elements, enhancing versatility
Integrated mounting hints simplify installation and minimise setup time
Environmental protection rating ensures reliability in dusty or wet conditions
Flushed lens design provides a modern aesthetic without compromising functionality
Manufactured from durable materials, ensuring long-lasting performance
Mechanical action is engineered for a precise and dependable operation
Capability to support multiple switching elements, enhancing versatility
Integrated mounting hints simplify installation and minimise setup time
