EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-914
- Mfr. Part No.:
- 704.041.6
- Manufacturer:
- EAO
Subtotal (1 unit)*
€19.54
(exc. VAT)
€24.03
(inc. VAT)
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.54 |
*price indicative
- RS Stock No.:
- 442-914
- Mfr. Part No.:
- 704.041.6
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a refined solution designed for applications demanding durability and precision. With its sleek, round design and advanced functionality, it is tailored for seamless integration into various devices. The actuator features a robust aluminium front bezel with a natural finish, making it suitable for both aesthetic and functional installations. Its maintenance-free operation ensures longevity, while the IP65 rating provides exceptional protection against dust and water. This actuator stands out with not just its physical characteristics but also its adherence to essential safety standards, promising reliable performance in demanding environments. Ideal for panel mounting, it simplifies installation while meeting the highest mechanical and electrical specifications.
Aluminium construction enhances both durability and aesthetics
IP65 rating allows for reliable operation in challenging conditions
Round form factor provides a modern look for various applications
Designed for panel mounting, ensuring straightforward setup
Non-illuminated lens shape offers a clean and unobtrusive appearance
Complements multiple switching elements for increased versatility
Capable of withstanding a wide temperature range for reliable use
IP65 rating allows for reliable operation in challenging conditions
Round form factor provides a modern look for various applications
Designed for panel mounting, ensuring straightforward setup
Non-illuminated lens shape offers a clean and unobtrusive appearance
Complements multiple switching elements for increased versatility
Capable of withstanding a wide temperature range for reliable use
