EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-929
- Mfr. Part No.:
- 704.042.7
- Manufacturer:
- EAO
Subtotal (1 unit)*
€13.84
(exc. VAT)
€17.02
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.84 |
*price indicative
- RS Stock No.:
- 442-929
- Mfr. Part No.:
- 704.042.7
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is the perfect solution for applications where reliability and durability are paramount. Designed with a front dimension of 29 mm, this round actuator boasts an aesthetically pleasing nature aluminium bezel that integrates seamlessly into various panel designs. The raised design ensures easy accessibility and provides a professional finish, making it ideal for control panels in both industrial and commercial settings. With an exceptional operational lifespan of up to 3 million cycles, the actuator stands out in reliability, ensuring minimal downtime and maintenance. It is specifically engineered to withstand harsh environmental conditions, offering an IP65 protection rating for the front side, making it resistant to dust and water ingress. This actuator combines quality materials with innovative design, delivering a product that meets rigorous performance standards and elevates any control system.
Actuator is non-illuminated, offering a clean and unobtrusive look
It features a robust plastic lens, ensuring durability while maintaining clarity
The mechanical action is maintained, providing consistent performance with each use
It operates effectively across a wide temperature range, suitable for diverse environments
The housing material is crafted from plastic, ensuring both lightweight and resilience
It accommodates up to three switching elements, allowing for versatile application configurations
The product includes installation hints for optimal performance and safety
Its design allows for easy panel mounting, simplifying the installation process
It is compliant with REACH and RoHS regulations, ensuring environmental safety
It features a robust plastic lens, ensuring durability while maintaining clarity
The mechanical action is maintained, providing consistent performance with each use
It operates effectively across a wide temperature range, suitable for diverse environments
The housing material is crafted from plastic, ensuring both lightweight and resilience
It accommodates up to three switching elements, allowing for versatile application configurations
The product includes installation hints for optimal performance and safety
Its design allows for easy panel mounting, simplifying the installation process
It is compliant with REACH and RoHS regulations, ensuring environmental safety
