EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-982
- Mfr. Part No.:
- 704.095.0I
- Manufacturer:
- EAO
Subtotal (1 unit)*
€26.46
(exc. VAT)
€32.55
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.46 |
*price indicative
- RS Stock No.:
- 442-982
- Mfr. Part No.:
- 704.095.0I
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a precision-engineered device designed for panel mounting, featuring a sleek round form with an impressive diameter of 29 mm. Its sophisticated design incorporates a black lever and red lever bar, both crafted from robust plastic, ensuring durability and ease of use. With a unique momentary switching action, users can enjoy seamless operation through its intuitive 3-position functionality. The actuator's aluminium bezel not only adds to its aesthetic appeal but also enhances its resilience, while its IP65 rating guarantees reliable performance even in challenging environments. Suitable for a range of applications, this actuator demonstrates compliance with essential standards, making it a trustworthy choice for low-voltage switching needs. Its versatility is accentuated by the possibility of clipping up to three switching elements, allowing for customisation to meet specific user requirements.
Robust plastic lever ensures long-lasting durability
Aluminium bezel provides a stylish yet resilient finish
Momentary switching action allows for precise control
Intuitive 3-position functionality enhances user experience
IP65 protection guarantees reliable performance in harsh conditions
Compliance with safety standards ensures peace of mind
Supports customisation with up to three switching elements
Wide operating temperature range permits versatility in use
Aluminium bezel provides a stylish yet resilient finish
Momentary switching action allows for precise control
Intuitive 3-position functionality enhances user experience
IP65 protection guarantees reliable performance in harsh conditions
Compliance with safety standards ensures peace of mind
Supports customisation with up to three switching elements
Wide operating temperature range permits versatility in use
