EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-983
- Mfr. Part No.:
- 704.096.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€20.94
(exc. VAT)
€25.76
(inc. VAT)
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.94 |
*price indicative
- RS Stock No.:
- 442-983
- Mfr. Part No.:
- 704.096.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a seamless interaction in panel-mount applications, designed for high performance and reliability. With its 29 mm round form factor and a modern grey plastic bezel, it not only provides functionality but also enhances aesthetic appeal in any setup. Built to withstand various environmental conditions, this actuator boasts an IP65 rating for protection against dust and water ingress. It features a maintained, rest and momentary switching action, allowing for flexible operation across multiple positions. The product's robust construction ensures a mechanical lifetime of up to 2.5 million cycles, making it a dependable choice for demanding applications. Whether in industrial or commercial settings, this actuator excels in durability and user experience, serving as a key component in switching devices and control systems.
IP65 rating ensures protection from dust and water, making it suitable for challenging environments
Raised design enables easy panel mounting, streamlining installation processes
Lever materials are crafted from high-quality plastic, contributing to reliability and a modern finish
Offers up to three switching positions for versatile operational capabilities
Mechanical lifetime of 2.5 million cycles reduces the frequency of replacements
Compatible with up to three switching elements, enhancing functional adaptability
Operating temperature range allows optimal performance from –40 °C to +55 °C
Raised design enables easy panel mounting, streamlining installation processes
Lever materials are crafted from high-quality plastic, contributing to reliability and a modern finish
Offers up to three switching positions for versatile operational capabilities
Mechanical lifetime of 2.5 million cycles reduces the frequency of replacements
Compatible with up to three switching elements, enhancing functional adaptability
Operating temperature range allows optimal performance from –40 °C to +55 °C
