EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-985
- Mfr. Part No.:
- 704.097.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€23.21
(exc. VAT)
€28.55
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.21 |
*price indicative
- RS Stock No.:
- 442-985
- Mfr. Part No.:
- 704.097.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Number of Positions | 3 | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Number of Positions 3 | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly designed for seamless integration in a variety of applications. Featuring a round front dimension of 29 mm, it combines functionality with aesthetic appeal. The aluminium front bezel offers durability while maintaining a sleek, natural look. With its raised design suitable for panel mounting, this actuator is both practical and stylish. The lever, crafted from black plastic, presents a long shape, enhancing usability and accessibility. Ideal for low-voltage switching, this product caters to modern demands for reliability and efficiency in operational environments.
IP65 protection ensures resilience against dust and water ingress
Operates effectively within a broad temperature range, from -40 °C to +55 °C
Compliant with REACH and RoHS standards for safety and environmental sustainability
Offers maintained, rest, and momentary switching action for versatile control
Lightweight construction at only 0.037 kg promotes easy installation and handling
Accommodates up to three switching elements for expanded functionality
Features a mechanical lifetime of up to 2.5 million cycles, ensuring longevity
The unique colour combination of black and natural aluminium adds visual distinction
Multiple mounting cut-out options enhance adaptability for various setups
Operates effectively within a broad temperature range, from -40 °C to +55 °C
Compliant with REACH and RoHS standards for safety and environmental sustainability
Offers maintained, rest, and momentary switching action for versatile control
Lightweight construction at only 0.037 kg promotes easy installation and handling
Accommodates up to three switching elements for expanded functionality
Features a mechanical lifetime of up to 2.5 million cycles, ensuring longevity
The unique colour combination of black and natural aluminium adds visual distinction
Multiple mounting cut-out options enhance adaptability for various setups
