EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€23.21

(exc. VAT)

€28.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.21

*price indicative

RS Stock No.:
442-995
Mfr. Part No.:
704.099.0
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

29

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

Operating Mode

Maintained

Number of Positions

3

COO (Country of Origin):
CH
The EAO Actuator combines a sleek design with practical functionality, making it an ideal choice for various applications. With a front dimension of 29 mm and a round form, the actuator's natural aluminium bezel not only adds a touch of sophistication but also ensures durability. Its momentary, rest, and maintained switching action allows for precise control, making it suitable for demanding environments. Designed with safety and compliance in mind, this product adheres to relevant industry standards, such as DIN EN 60947-1. The versatility of this actuator is enhanced by its ability to accommodate up to three switching elements, providing users with adaptable solutions for their specific needs. Whether you're operating under extreme temperatures or need a robust device for panel mounting, this actuator stands out in both performance and resilience.

Crafted from high-quality plastic and aluminium for longevity
Offers IP65 protection for reliability in harsh conditions
Maintains functionality in a wide operating temperature range
Accommodates multiple switching elements for enhanced versatility
Features a distinct left and right switching angle for flexible operation
Designed for easy panel mounting to streamline installation

Related links