EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-997
- Mfr. Part No.:
- 704.099.010
- Manufacturer:
- EAO
Subtotal (1 unit)*
€34.01
(exc. VAT)
€41.83
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.01 |
*price indicative
- RS Stock No.:
- 442-997
- Mfr. Part No.:
- 704.099.010
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 35 | |
| Mounting Type | Panel Mount | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 35 | ||
Mounting Type Panel Mount | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a cutting-edge solution designed for precise control and reliability in various applications. This product features a sleek, round design with a black aluminium bezel, making it not only functional but also aesthetically pleasing. Engineered for flush mounting, it is ideal for panel installations, providing a seamless appearance while maintaining robust performance. With its momentary, rest, and maintained switching actions, this actuator allows for versatile usage in complex systems. The model is constructed to withstand harsh environmental conditions, ensuring reliability across a wide operating temperature range. It complies with industry standards, cementing its status as a dependable choice for demanding environments.
Flush mounting design integrates smoothly with various panel types
Durable aluminium front bezel combines style and resilience
IP65 protection ensures optimal performance in challenging conditions
Versatile switching options adapt to diverse operational needs
Engineered for longevity with a mechanical lifetime of up to 2.5 million cycles
Temperature range accommodates extreme operational environments
Supports multiple switching elements, enhancing functionality
Durable aluminium front bezel combines style and resilience
IP65 protection ensures optimal performance in challenging conditions
Versatile switching options adapt to diverse operational needs
Engineered for longevity with a mechanical lifetime of up to 2.5 million cycles
Temperature range accommodates extreme operational environments
Supports multiple switching elements, enhancing functionality
