EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-009
- Mfr. Part No.:
- 704.101.010I
- Manufacturer:
- EAO
Subtotal (1 unit)*
€34.01
(exc. VAT)
€41.83
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.01 |
*price indicative
- RS Stock No.:
- 443-009
- Mfr. Part No.:
- 704.101.010I
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 35 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
Actuator Diameter 35 | ||
- COO (Country of Origin):
- CH
The EAO Actuator designed for versatility and durability, features a sleek round form factor that seamlessly integrates into various applications. With its front dimension of 35 mm and a mounting design that ensures flush installation, this actuator offers both aesthetic appeal and practical functionality. Engineered from high-quality aluminium, the black bezel complements its robust plastic lever, while the well-thought-out design ensures ease of use and high-performance standards. Equipped to withstand a broad ambient temperature range and rated at IP65 for front-side protection, it promises reliable operation in challenging environments, making it ideal for both industrial and commercial settings.
Flush mounting design for a streamlined appearance
IP65 rating ensuring protection against dust and water ingress
Robust aluminium bezel for enhanced durability
Plastic lever designed for long-term reliability
Dual color lever options provide visual distinction
Mechanical lifetime of up to 2.5 million cycles minimises replacement needs
Wide operating temperature range accommodates various environments
Compliant with essential standards, ensuring safety and quality
IP65 rating ensuring protection against dust and water ingress
Robust aluminium bezel for enhanced durability
Plastic lever designed for long-term reliability
Dual color lever options provide visual distinction
Mechanical lifetime of up to 2.5 million cycles minimises replacement needs
Wide operating temperature range accommodates various environments
Compliant with essential standards, ensuring safety and quality
