EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-112
- Mfr. Part No.:
- 31-050.002
- Manufacturer:
- EAO
Subtotal (1 unit)*
€10.92
(exc. VAT)
€13.43
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.92 |
*price indicative
- RS Stock No.:
- 443-112
- Mfr. Part No.:
- 31-050.002
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an innovative solution designed for seamless integration into panel systems. With its compact square form and sleek black finish, it not only enhances the aesthetic appeal but also ensures superior functionality. The design features a raised profile with a mounting cut-out of 16 mm, making it easy to install in a variety of applications. Ideal for environments where reliability and performance are paramount, this actuator utilises a plug-in terminal for straightforward connections. Crafted from durable plastic, the actuator is built to withstand the rigours of frequent use and offers a weight advantage that simplifies handling and installation. Its thoughtful dimensions, combined with compliance to REACH and RoHS regulations, ensure that it meets stringent safety standards while maintaining high performance levels.
Square shape offers a modern and appealing design
Raised design facilitates quick and easy installation
Plug-in terminal connection allows for efficient wiring
Manufactured from robust plastic for longevity and reliability
Complies with international safety standards for enhanced peace of mind
Lightweight construction aids in effortless handling and installation
Versatile mounting type suits a wide range of applications
Raised design facilitates quick and easy installation
Plug-in terminal connection allows for efficient wiring
Manufactured from robust plastic for longevity and reliability
Complies with international safety standards for enhanced peace of mind
Lightweight construction aids in effortless handling and installation
Versatile mounting type suits a wide range of applications
