EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-116
- Mfr. Part No.:
- 31-133.0252
- Manufacturer:
- EAO
Subtotal (1 unit)*
€68.14
(exc. VAT)
€83.81
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.14 |
*price indicative
- RS Stock No.:
- 443-116
- Mfr. Part No.:
- 31-133.0252
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 18 | |
| Operating Mode | Momentary | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 18 | ||
Operating Mode Momentary | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated component designed for seamless integration in various applications. Its striking black front bezel with a round form not only enhances aesthetic appeal but also ensures user-friendliness. This illuminated actuator is purpose-built to accommodate a range of operating conditions, featuring a robust mounting design that allows for easy panel installation. The exceptional electrical characteristics, including multiple switching voltage capabilities, make it ideal for diverse operational environments. Its superior mechanical features, combined with high-quality materials, ensure durability and reliability, providing an unbeatable performance over time. With an ambient design catering to adverse conditions, this actuator offers peace of mind by maintaining functionality under challenging circumstances.
Features a raised design for easy installation in panels
Illuminated lens enhances visibility in low-light conditions
Mechanical lifetime rated at 2 million cycles for long-lasting use
Momentary switching action allows for precise control
Key protection class ensures reliability in demanding environments
Gold contact material maximises conductivity and reduces wear
IP40 front protection and IP67 with a protective cap for versatile applications
Temperature range supports usage in extreme conditions
Includes compliance with a variety of international standards for safety
Illuminated lens enhances visibility in low-light conditions
Mechanical lifetime rated at 2 million cycles for long-lasting use
Momentary switching action allows for precise control
Key protection class ensures reliability in demanding environments
Gold contact material maximises conductivity and reduces wear
IP40 front protection and IP67 with a protective cap for versatile applications
Temperature range supports usage in extreme conditions
Includes compliance with a variety of international standards for safety
