EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-441
- Mfr. Part No.:
- 14-436.036
- Manufacturer:
- EAO
Subtotal (1 unit)*
€17.21
(exc. VAT)
€21.17
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.21 |
*price indicative
- RS Stock No.:
- 443-441
- Mfr. Part No.:
- 14-436.036
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD) | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD) | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator, designed for seamless integration within various applications, features a round form factor that enhances its aesthetic appeal while remaining highly functional. With an illuminated lens and panel mounting capability, it provides both visual and tactile feedback, allowing for effortless operation. The robust construction ensures it meets stringent safety and performance standards, boasting a mechanical lifetime of 5 million cycles. This product exemplifies reliability with its capacity for low-level switching, making it ideal for electronic circuits. Additionally, it offers protection against dust and moisture, making it suitable for challenging environments. Designed to offer a unique blend of performance and durability, this actuator is built to withstand extreme temperatures, guaranteeing consistent operation across varying conditions.
Illuminated lens offers enhanced visibility in low-light conditions
Panel mounting type allows for flexible installation options
Universal terminal design supports various wiring configurations
Momentary switching action provides precise control during operation
IP67 rating protects against dust and water ingress
Reliable and stable contact resistance ensures longevity
Robust mechanical design enables use in demanding applications
Low-level switching capabilities cater to sensitive electronic circuits
Panel mounting type allows for flexible installation options
Universal terminal design supports various wiring configurations
Momentary switching action provides precise control during operation
IP67 rating protects against dust and water ingress
Reliable and stable contact resistance ensures longevity
Robust mechanical design enables use in demanding applications
Low-level switching capabilities cater to sensitive electronic circuits
